AM186ED-25KCW
vs
AM186EM-25KIW
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
QFP,
|
Pin Count |
|
100
|
Factory Lead Time |
|
4 Weeks
|
Has ADC |
|
NO
|
Address Bus Width |
|
20
|
Bit Size |
|
16
|
Clock Frequency-Max |
|
25 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
16
|
JESD-30 Code |
|
R-PQFP-G100
|
Length |
|
20 mm
|
Number of I/O Lines |
|
32
|
Number of Terminals |
|
100
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QFP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.35 mm
|
Speed |
|
25 MHz
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare AM186ED-25KCW with alternatives
Compare AM186EM-25KIW with alternatives