AM15E-1215DIZ vs AM15E-1215DZ feature comparison

AM15E-1215DIZ Aimtec

Buy Now Datasheet

AM15E-1215DZ Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description , PACKAGE-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO HAS O/P VOLTAGE-NOM= -15V ALSO HAS OUTPUT VOLTAGE-NOM= -15V
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-P6 R-MDMA-P5
Length 50.8 mm 50.8 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 15.3 V 15.15 V
Output Voltage-Min 14.7 V 14.85 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.75 mm 10.41 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Width 25.4 mm 25.4 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Category CO2 Kg 12.04
Compliance Temperature Grade Commercial Extended: -40C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31