AM15CW-2412S-NZ-ST vs AM15CW-2412SZ feature comparison

AM15CW-2412S-NZ-ST Aimtec

Buy Now Datasheet

AM15CW-2412SZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 9 Weeks 18 Weeks
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Package Description MODULE-6
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 9 V
Input Voltage-Nom 24 V
JESD-30 Code S-XDMA-P6
Length 25.4 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 66 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 13.2 V
Output Voltage-Min 10.8 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape SQUARE
Package Style MICROELECTRONIC ASSEMBLY
Seated Height-Max 9.9 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 15 W
Trim/Adjustable Output YES
Width 25.4 mm

Compare AM15CW-2412S-NZ-ST with alternatives

Compare AM15CW-2412SZ with alternatives