AM1403APC
vs
DV4035BN
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
AVG SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
AM14
4000/14000/40000
JESD-30 Code
R-PDIP-T8
R-PDIP-T16
JESD-609 Code
e0
Length
9.779 mm
19.175 mm
Load Capacitance (CL)
10 pF
50 pF
Logic IC Type
SERIAL IN SERIAL OUT
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
2500000 Hz
Number of Bits
512
4
Number of Functions
2
1
Number of Terminals
8
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Output Polarity
TRUE
CONFIGURABLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
90 ns
600 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.44 mm
Supply Voltage-Max (Vsup)
5.25 V
18 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
2.5 MHz
3 MHz
Base Number Matches
1
1
Additional Feature
J AND KBAR SERIAL INPUT
Compare AM1403APC with alternatives
Compare DV4035BN with alternatives