AM10CW-4805S-NZ-ST
vs
AM10CW-4805S-FZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
PACKAGE-6
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XXFM-X6
S-XDMA-T6
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
65 °C
60 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.15 V
5.05 V
Output Voltage-Min
4.85 V
4.95 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
UNSPECIFIED
THROUGH-HOLE
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
10 W
10 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
aimtec
Length
25.4 mm
Package Code
DMA
Seated Height-Max
10.4 mm
Width
25.4 mm
Compare AM10CW-4805S-NZ-ST with alternatives
Compare AM10CW-4805S-FZ with alternatives