AM1/4L-1212SH30-NZTR vs AM1LS-1212SH30-NZTR feature comparison

AM1/4L-1212SH30-NZTR Aimtec

Buy Now Datasheet

AM1LS-1212SH30-NZTR Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description , SMD-8/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDMA-G5
Length 12.7 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.3 V
Output Voltage-Min 11.7 V
Output Voltage-Nom 12 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Seated Height-Max 7.25 mm
Surface Mount YES
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 8.3 mm

Compare AM1/4L-1212SH30-NZTR with alternatives

Compare AM1LS-1212SH30-NZTR with alternatives