AM01 vs MURA140 feature comparison

AM01 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MURA140 SynSemi Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4 3

Compare AM01 with alternatives