AM-143PIN vs PA530CS feature comparison

AM-143PIN TE Connectivity

Buy Now Datasheet

PA530CS MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM PHOENIX MICROWAVE CORP
Package Description TO-8-1, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Construction MODULE
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 500 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2

Compare AM-143PIN with alternatives

Compare PA530CS with alternatives