AM-143PIN vs AM-143PIN feature comparison

AM-143PIN TE Connectivity

Buy Now Datasheet

AM-143PIN MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description TO-8-1, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Base Number Matches 1 1
Pbfree Code No
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15.3 dB
Input Power-Max (CW) 20 dBm
Operating Frequency-Max 500 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 2.5

Compare AM-143PIN with alternatives

Compare AM-143PIN with alternatives