AM-143PIN vs PA530MH feature comparison

AM-143PIN MACOM

Buy Now Datasheet

PA530MH MACOM

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC PHOENIX MICROWAVE CORP
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT MODULE
Gain 15.3 dB
Input Power-Max (CW) 20 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2.5 2
Base Number Matches 1 1

Compare AM-143PIN with alternatives

Compare PA530MH with alternatives