AM-142PIN
vs
AM-142
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Gain |
|
11.4 dB
|
Input Power-Max (CW) |
|
20 dBm
|
Operating Frequency-Max |
|
1000 MHz
|
Operating Frequency-Min |
|
200 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
3.5
|
|
|
|
Compare AM-142PIN with alternatives
Compare AM-142 with alternatives