AM-136PIN vs AM-136 feature comparison

AM-136PIN TE Connectivity

Buy Now Datasheet

AM-136 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT
Gain 19.2 dB 19.2 dB
Input Power-Max (CW) 15 dBm 15 dBm
Operating Frequency-Max 200 MHz 200 MHz
Operating Frequency-Min 10 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
VSWR-Max 2.5 2.5
Base Number Matches 2 2