ALT22A103CD040 vs ALP22A103DB040 feature comparison

ALT22A103CD040 KEMET Corporation

Buy Now Datasheet

ALP22A103DB040 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.4 mA 2.4 mA
Manufacturer Series ALT22
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Terminal Shape LUG FLAT
Base Number Matches 2 2

Compare ALT22A103CD040 with alternatives

Compare ALP22A103DB040 with alternatives