ALT20A683AA010 vs ALP20A683CB010 feature comparison

ALT20A683AA010 KEMET Corporation

Buy Now Datasheet

ALP20A683CB010 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68000 µF 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.08 mA 4.08 mA
Manufacturer Series ALT20
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Shape LUG FLAT
Base Number Matches 2 2

Compare ALT20A683AA010 with alternatives

Compare ALP20A683CB010 with alternatives