ALT20A222BB100 vs ALT20A222CD100 feature comparison

ALT20A222BB100 Aerovox Corporation

Buy Now Datasheet

ALT20A222CD100 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.32 mA 6 mA
Manufacturer Series ALT20
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard IEC384-4
Surface Mount NO NO
Terminal Shape LUG FLAT
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.40
Diameter 35 mm
Length 55 mm
Package Style Panel Mount

Compare ALT20A222BB100 with alternatives