ALT10A222DB100
vs
ALT10A222DE100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.32 mA
1.32 mA
Manufacturer Series
ALT10
ALT10
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
100 V
100 V
Surface Mount
NO
NO
Terminal Shape
LUG
LUG
Base Number Matches
2
2
Compare ALT10A222DB100 with alternatives
Compare ALT10A222DE100 with alternatives