ALSR052R000JE12 vs ALVR052R000JE12 feature comparison

ALSR052R000JE12 Vishay Intertechnologies

Buy Now Datasheet

ALVR052R000JE12 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 7 Weeks 7 Weeks
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.813 mm 0.813 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.23 mm 22.23 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 25 °C 25 °C
Resistance 2 Ω 2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 3.1623 V 3.1623 V
Base Number Matches 1 1

Compare ALSR052R000JE12 with alternatives

Compare ALVR052R000JE12 with alternatives