ALS81U752NF350 vs ALS80G752NF350 feature comparison

ALS81U752NF350 KEMET Corporation

Buy Now Datasheet

ALS80G752NF350 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 7500 µF 7500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29 mΩ 29 mΩ
Leakage Current 6 mA 6 mA
Length 105 mm 105 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Chassis Mount Chassis Mount
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 14000 mA 14000 mA
Surface Mount NO NO
Terminal Shape FEMALE THREADED FEMALE THREADED
Base Number Matches 1 1

Compare ALS81U752NF350 with alternatives

Compare ALS80G752NF350 with alternatives