ALS81P243NW200
vs
ALS81C243NW200
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Samacsys Manufacturer |
KEMET
|
KEMET
|
Capacitance |
24000 µF
|
24000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
77 mm
|
77 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
18 mΩ
|
18 mΩ
|
Leakage Current |
6 mA
|
6 mA
|
Length |
169 mm
|
169 mm
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Reference Standard |
IEC60384-4
|
IEC60384-4
|
Ripple Current |
19900 mA
|
19900 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FEMALE THREADED
|
FEMALE THREADED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ALS81P243NW200 with alternatives
Compare ALS81C243NW200 with alternatives