ALS81C133QH250
vs
ALS80G133QH250
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.85
|
8532.22.00.85
|
Capacitance |
13000 µF
|
13000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
90 mm
|
90 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
23 mΩ
|
23 mΩ
|
Leakage Current |
6 mA
|
6 mA
|
Length |
98 mm
|
98 mm
|
Mounting Feature |
STUD MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Reference Standard |
IEC60384-4
|
IEC60384-4
|
Ripple Current |
17200 mA
|
17200 mA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
FEMALE THREADED
|
FEMALE THREADED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ALS81C133QH250 with alternatives
Compare ALS80G133QH250 with alternatives