ALS71P912NW450 vs ALS71U912NW450 feature comparison

ALS71P912NW450 KEMET Corporation

Buy Now Datasheet

ALS71U912NW450 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 9100 µF 9100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 26 mΩ 26 mΩ
Leakage Current 6 mA 6 mA
Length 169 mm 169 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 19700 mA 19700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ALS71P912NW450 with alternatives

Compare ALS71U912NW450 with alternatives