ALS71C432NJ550
vs
ALS71U432NJ550
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
4300 µF
4300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
77 mm
77 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
108 mΩ
108 mΩ
Leakage Current
6 mA
6 mA
Length
115 mm
115 mm
Mounting Feature
STUD MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
550 V
550 V
Reference Standard
IEC60384-4
IEC60384-4
Ripple Current
14200 mA
14200 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare ALS71C432NJ550 with alternatives
Compare ALS71U432NJ550 with alternatives