ALS70G822NT550 vs ALS71P822NT550 feature comparison

ALS70G822NT550 KEMET Corporation

Buy Now Datasheet

ALS71P822NT550 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 8200 µF 8200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 58 mΩ 58 mΩ
Leakage Current 6 mA 6 mA
Length 220 mm 220 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 550 V 550 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 19900 mA 19900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ALS70G822NT550 with alternatives

Compare ALS71P822NT550 with alternatives