ALS70G243NS250
vs
ALS71U243NS250
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Capacitance
24000 µF
24000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
77 mm
77 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
16 mΩ
16 mΩ
Leakage Current
6 mA
6 mA
Length
194 mm
194 mm
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Reference Standard
IEC60384-4
IEC60384-4
Ripple Current
24100 mA
24100 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Samacsys Manufacturer
KEMET
Compare ALS70G243NS250 with alternatives
Compare ALS71U243NS250 with alternatives