ALS70C752QH450 vs ALS70H752QH450 feature comparison

ALS70C752QH450 KEMET Corporation

Buy Now Datasheet

ALS70H752QH450 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 7500 µF 7500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 90 mm 90 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 31 mΩ 31 mΩ
Leakage Current 6 mA 6 mA
Length 98 mm 98 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 17900 mA 17900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ALS70C752QH450 with alternatives

Compare ALS70H752QH450 with alternatives