ALS41A104QT100 vs LNT2A104MSEB feature comparison

ALS41A104QT100 KEMET Corporation

Buy Now Datasheet

LNT2A104MSEB Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00
Samacsys Manufacturer KEMET
Capacitance 100000 µF 100000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 90 mm 90 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6 mΩ
Leakage Current 0.006 mA 5 mA
Length 220 mm 220 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 37200 mA 20.6 mA
Surface Mount NO NO
Terminal Shape SCREW BINDING POST
Base Number Matches 1 1
Tan Delta 0.3

Compare ALS41A104QT100 with alternatives

Compare LNT2A104MSEB with alternatives