ALS40R682NT350 vs ALS41A682NT350 feature comparison

ALS40R682NT350 KEMET Corporation

Buy Now Datasheet

ALS41A682NT350 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 23 mΩ 23 mΩ
Leakage Current 6 mA 0.006 mA
Length 220 mm 220 mm
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Reference Standard IEC60384-4
Ripple Current 25400 mA 25400 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST SCREW
Base Number Matches 1 1
Samacsys Manufacturer KEMET

Compare ALS40R682NT350 with alternatives

Compare ALS41A682NT350 with alternatives