ALS40M472NP400 vs ALS40G472NP400 feature comparison

ALS40M472NP400 Aerovox Corporation

Buy Now Datasheet

ALS40G472NP400 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 33 mΩ 33 mΩ
Leakage Current 0.564 mA 5.64 mA
Manufacturer Series ALS40
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC384-4
Ripple Current 22600 mA 15400 mA
Surface Mount NO NO
Terminal Shape BINDING POST SCREW
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.85
Samacsys Manufacturer KEMET
Diameter 77 mm
Length 146 mm
Package Style Screw Ends

Compare ALS40M472NP400 with alternatives

Compare ALS40G472NP400 with alternatives