ALS37A222L3L400 vs ALS35H222L3L400 feature comparison

ALS37A222L3L400 KEMET Corporation

Buy Now Datasheet

ALS35H222L3L400 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm 63.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 59 mΩ 59 mΩ
Leakage Current 5.28 mA 5.28 mA
Length 92.075 mm 92.1 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 10800 mA 10800 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ALS37A222L3L400 with alternatives

Compare ALS35H222L3L400 with alternatives