ALS36A222K3C250 vs ALS34R222K3C250 feature comparison

ALS36A222K3C250 KEMET Corporation

Buy Now Datasheet

ALS34R222K3C250 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm 50.8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 71 mΩ 71 mΩ
Leakage Current 3.3 mA 3.3 mA
Length 79.375 mm 79.4 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard IEC60384-4 IEC60384-4
Ripple Current 7700 mA 7700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare ALS36A222K3C250 with alternatives

Compare ALS34R222K3C250 with alternatives