ALS31M682NP400 vs FXR2G682YE feature comparison

ALS31M682NP400 Aerovox Corporation

Buy Now Datasheet

FXR2G682YE Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AEROVOX CORP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 27 mΩ
Leakage Current 16.32 mA
Manufacturer Series ALS31
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC384-4
Ripple Current 26900 mA
Surface Mount NO
Terminal Shape BINDING POST
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8532.22.00.85
Custom Capabilities Attachment Legs Delivered Separately
Diameter 77 mm
Length 161 mm
Package Style Panel Mount
Series FXR(2G)

Compare ALS31M682NP400 with alternatives