ALS31M102DE200 vs ALS31C102DE200 feature comparison

ALS31M102DE200 KEMET Corporation

Buy Now Datasheet

ALS31C102DE200 KEMET Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
1000 µF 1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
135 mΩ 135 mΩ
1.2 mA 1.2 mA
STUD MOUNT STUD MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
200 V 200 V
5100 mA 5100 mA
NO NO
BINDING POST BINDING POST
2 2

Compare ALS31M102DE200 with alternatives

Compare ALS31C102DE200 with alternatives