ALS31J223NT200 vs ALS30G223NT200 feature comparison

ALS31J223NT200 Aerovox Corporation

Buy Now Datasheet

ALS30G223NT200 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 11 mΩ 11 mΩ
Leakage Current 26.4 mA 26.4 mA
Manufacturer Series ALS31 ALS30
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard IEC384-4 IEC384-4
Ripple Current 38700 mA 38700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2

Compare ALS31J223NT200 with alternatives

Compare ALS30G223NT200 with alternatives