ALS31J103NT350 vs 3188GN103M350BJA1 feature comparison

ALS31J103NT350 KEMET Corporation

Buy Now Datasheet

3188GN103M350BJA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 18 mΩ
Leakage Current 6 mA 5.61 mA
Length 220 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Reference Standard IEC60384-4
Ripple Current 31700 mA 25000 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
Manufacturer Series 3188
Packing Method BULK
Tan Delta 0.15

Compare ALS31J103NT350 with alternatives

Compare 3188GN103M350BJA1 with alternatives