ALS31C682NP400
vs
FXR2G682YE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
AEROVOX CORP
HITACHI LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
27 mΩ
Leakage Current
16.32 mA
Manufacturer Series
ALS31
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
IEC384-4
Ripple Current
26900 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8532.22.00.85
Custom Capabilities
Attachment Legs Delivered Separately
Diameter
77 mm
Length
161 mm
Package Style
Panel Mount
Series
FXR(2G)
Compare ALS31C682NP400 with alternatives