ALS31C222KF400 KEMET CorporationBuy Now Datasheet |
E36F401HPN222MCA5M Chemi-ConBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | NIPPON CHEMI-CON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Capacitance | 2200 µF | 2200 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
ESR | 78 mΩ | 45 mΩ |
Leakage Current | 5.28 mA | 1.79 mA |
Mounting Feature | STUD MOUNT | STUD MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Ripple Current | 8400 mA | 8200 mA |
Surface Mount | NO | NO |
Terminal Shape | BINDING POST | BINDING POST |
Base Number Matches | 2 | 1 |