ALS31B222MF400 vs E36F401CPN222MDA5M feature comparison

ALS31B222MF400 Aerovox Corporation

Buy Now Datasheet

E36F401CPN222MDA5M Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 62 mΩ 39 mΩ
Leakage Current 5.28 mA 1.79 mA
Manufacturer Series ALS31
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC384-4
Ripple Current 18800 mA 9900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare ALS31B222MF400 with alternatives

Compare E36F401CPN222MDA5M with alternatives