ALS30R472RH400 vs FX32G472YD115 feature comparison

ALS30R472RH400 Aerovox Corporation

Buy Now Datasheet

FX32G472YD115 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AEROVOX CORP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 4700 µF 0.0047 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 36 mΩ 21 mΩ
Leakage Current 11.28 mA
Manufacturer Series ALS30
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard IEC384-4
Ripple Current 25400 mA 14500 mA
Surface Mount NO
Terminal Shape BINDING POST
Base Number Matches 2 2
HTS Code 8532.22.00.85
Diameter 64 mm
Length 115 mm
Package Style Screw Ends
Series FX3
Terminal Pitch 28.6 mm

Compare ALS30R472RH400 with alternatives