ALS30M682NP350
vs
ALS31A682NP350
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROVOX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
23 mΩ
23 mΩ
Leakage Current
14.28 mA
6 mA
Manufacturer Series
ALS30
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Reference Standard
IEC384-4
Ripple Current
26000 mA
19300 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
SCREW
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.22.00.85
Factory Lead Time
25 Weeks
Samacsys Manufacturer
KEMET
Diameter
77 mm
Length
146 mm
Package Style
Screw Ends
Compare ALS30M682NP350 with alternatives
Compare ALS31A682NP350 with alternatives