ALS30M471DA250 vs 3188BA471M250MHA1 feature comparison

ALS30M471DA250 Aerovox Corporation

Buy Now Datasheet

3188BA471M250MHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 247 mΩ 130 mΩ
Leakage Current 0.705 mA 1.03 mA
Manufacturer Series ALS30 3188
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Reference Standard IEC384-4
Ripple Current 4500 mA 2900 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Packing Method BULK
Tan Delta 0.05

Compare ALS30M471DA250 with alternatives

Compare 3188BA471M250MHA1 with alternatives