ALS30M222KF400 vs E36F401HPN222MCA5M feature comparison

ALS30M222KF400 KEMET Corporation

Buy Now Datasheet

E36F401HPN222MCA5M Chemi-Con

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP NIPPON CHEMI-CON CORP
, ,
compliant compliant
EAR99 EAR99
2200 µF 2200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
78 mΩ 45 mΩ
5.28 mA 1.79 mA
STUD MOUNT STUD MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
400 V 400 V
8400 mA 8200 mA
NO NO
BINDING POST BINDING POST
2 1

Compare ALS30M222KF400 with alternatives

Compare E36F401HPN222MCA5M with alternatives