ALS30M103NT350 vs ALS31R103NT350 feature comparison

ALS30M103NT350 Aerovox Corporation

Buy Now Datasheet

ALS31R103NT350 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 15 mΩ
Leakage Current 21 mA 6 mA
Manufacturer Series ALS30
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Reference Standard IEC384-4 IEC60384-4
Ripple Current 39300 mA 31700 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00.85
Diameter 77 mm
Length 220 mm
Package Style Screw Ends
Terminal Pitch 31.8 mm

Compare ALS30M103NT350 with alternatives

Compare ALS31R103NT350 with alternatives