ALS30F222RD400 vs ALS31M222KF400 feature comparison

ALS30F222RD400 Aerovox Corporation

Buy Now Datasheet

ALS31M222KF400 Aerovox Corporation

Buy Now Datasheet
Obsolete Obsolete
AEROVOX CORP AEROVOX CORP
, ,
unknown unknown
EAR99 EAR99
2200 µF 2200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
69 mΩ 78 mΩ
5.28 mA 5.28 mA
ALS30 ALS31
CHASSIS MOUNT CHASSIS MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
400 V 400 V
IEC384-4 IEC384-4
18900 mA 13500 mA
NO NO
BINDING POST BINDING POST
2 2

Compare ALS30F222RD400 with alternatives

Compare ALS31M222KF400 with alternatives