ALS30A682NP400
vs
FXA2G682Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
AEROVOX CORP
HITACHI LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
27 mΩ
Leakage Current
16.32 mA
27.2 mA
Manufacturer Series
ALS30
FXA
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
IEC384-4
Ripple Current
26900 mA
20200 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
2
Rohs Code
Yes
HTS Code
8532.22.00.85
Diameter
77 mm
Length
155 mm
Package Style
Screw Ends
Series
FXA(2G)
Tan Delta
0.15
Compare ALS30A682NP400 with alternatives