ALR060 vs PH1214-4M feature comparison

ALR060 Advanced Semiconductor Inc

Buy Now Datasheet

PH1214-4M TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC TE CONNECTIVITY LTD
Package Description FLANGE MOUNT, R-CDFM-F2 ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 0.875 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 250 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 107 W 17 W
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form FLAT
Terminal Position DUAL
Transistor Element Material SILICON
Base Number Matches 1 2
Rohs Code Yes

Compare ALR060 with alternatives

Compare PH1214-4M with alternatives