ALQ25B50N-6 vs IBC25AET4812-RENY feature comparison

ALQ25B50N-6 Artesyn Embedded Technologies

Buy Now Datasheet

IBC25AET4812-RENY Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ASTEC AMERICA INC EMERSON NETWORK POWER
Part Package Code MODULE
Package Description , ,
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 53 V 53 V
Input Voltage-Min 42 V 42 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P5 R-XDMA-P5
Load Regulation-Max 7.5% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.15 V
Output Voltage-Min 11.85 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 300 W 300 W
Trim/Adjustable Output NO NO
Base Number Matches 3 2

Compare ALQ25B50N-6 with alternatives

Compare IBC25AET4812-RENY with alternatives