ALQ25A48 vs LQS40A48-5V0RE feature comparison

ALQ25A48 Emerson Embedded Power

Buy Now Datasheet

LQS40A48-5V0RE Vertiv Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ASTEC AMERICA INC EMERSON NETWORK POWER
Part Package Code MODULE
Package Description , ,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 48 V 36 V
Input Voltage-Nom 36 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 144 W 200 W
Trim/Adjustable Output YES YES
Base Number Matches 2 6
Length 58.4 mm
Load Regulation-Max 0.2%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 8.89 mm
Terminal Pitch 3.81 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 36.8 mm

Compare ALQ25A48 with alternatives

Compare LQS40A48-5V0RE with alternatives