ALP22A473CB010 vs ALT22A473AB010 feature comparison

ALP22A473CB010 Aerovox Corporation

Buy Now Datasheet

ALT22A473AB010 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47000 µF 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 2.82 mA 2.82 mA
Manufacturer Series ALP22 ALT22
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard IEC384-4 IEC384-4
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2

Compare ALP22A473CB010 with alternatives

Compare ALT22A473AB010 with alternatives