ALP22A333CB010 vs ALP22A333DE010 feature comparison

ALP22A333CB010 Aerovox Corporation

Buy Now Datasheet

ALP22A333DE010 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.98 mA 1.98 mA
Manufacturer Series ALP22 ALP22
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard IEC384-4 IEC384-4
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2

Compare ALP22A333CB010 with alternatives

Compare ALP22A333DE010 with alternatives