ALP20A683CD010 vs ALT20A683DB010 feature comparison

ALP20A683CD010 Aerovox Corporation

Buy Now Datasheet

ALT20A683DB010 Aerovox Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 68000 µF 68000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 4.08 mA 4.08 mA
Manufacturer Series ALP20 ALT20
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard IEC384-4 IEC384-4
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 2

Compare ALP20A683CD010 with alternatives

Compare ALT20A683DB010 with alternatives